Skip to content

TE Connectivity 1-292253-1

Headers, HDR ASSY 11 POS NAT 2mm

Mfr. Part #: 1-292253-1 / RS Stock #: 70083586

TE Connectivity

TE Connectivity 1-292253-1

Mfr. Part #: 1-292253-1
RS Stock #: 70083586

Description

Headers, HDR ASSY 11 POS NAT 2mm

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

8000

$1.00

40000

$0.92

80000

$0.80

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 8000
Multiples Of: 8000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Right Angle Degree(s)
Color
Natural
Contact Material
Brass
Contact Plating
Tin
Current Rating
1 A ; 2 Amp
Housing Material
Nylon
Mounting Hole Size
0.8 Punched in ; 0.85 Drilled in
Number of Contacts
11
Number of Rows
1
Operating Temperature
-30 to 105 °C
Overall Length
23.8 mm
Pin Length
3.2 mm
Pin Spacing
0.079 in
Pitch
2.00 mm
Primary Type
Board Mount
Product Header
Mass Termination Connector
Termination
Through Hole
Type
Header
Voltage Rating
125 V

Overview

  • Operating Temperature: -20°C to +80°C
  • Contact Rating: 6 A @ 125 VAC, 3 A @ 250 VAC
  • Insulation Resistance: 1000 Megohms Min. @ 500 VDC Min. for 1 Minute
  • Dielectric Strength: 1500 VAC