Skip to content

TE Connectivity 1-2271457-4

Connector: D3950 HDR 4POS 1ROW X KEY

Mfr. Part #: 1-2271457-4 / RS Stock #: 71354685

TE Connectivity

TE Connectivity 1-2271457-4

Mfr. Part #: 1-2271457-4
RS Stock #: 71354685

Description

Connector: D3950 HDR 4POS 1ROW X KEY

In Stock:

637

Price

Qty.

Standard Price

1

$1.34

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 637
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1-2271457-4
Centerline
0.295 in ; 7.5 mm
Connector Style
Plug
Contact Material
Gold Over Nickel
Current Rating
14.5 A
Housing Color
Black
Number of Positions
4
Operating Voltage
600 V
Orientation
Right Angle
Package Type
Box & Tray
Temperature Operating Range
-22 to 122 F (-30 to 105 C) °C
Termination
Through Hole ; Solder

Overview

TE Connectivity’s (TE) Dynamic D3950 series has been expanded to include 4 positions parts, mainly designed for servo drive. The D3950 series adopts the spring clamp design to give easy and highly reliable field wire termination without screw fastening or crimping process. It provides efficient and reliable solution to power and signal line interface. All D3950 connectors followed the multiple contact points design with gold plating, which provides reliable and safe connection in harsh industrial environment. Vibration and shock proven, the intelligent audible locking system and push-and-plug design drive efficiency and long service life through minimizing downtime.

Applications:
  • Servo Drive
  • Variable Frequency Controller
  • Robotic and CNC Control