Skip to content

TE Connectivity 1-1393726-8

RP618 Series, 39 Way Rectangular Connector Plug

Mfr. Part #: 1-1393726-8 / RS Stock #: 70287628

TE Connectivity

TE Connectivity 1-1393726-8

Mfr. Part #: 1-1393726-8
RS Stock #: 70287628

Description

RP618 Series, 39 Way Rectangular Connector Plug

Out of Stock

Price

Qty.

Standard Price

1

$80.91

10

$79.27

50

$76.88

100

$68.82

250

$60.75

1000

$48.63

Additional Inventory

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Contacts
39
Primary Type
DIN 41618
Termination
Solder
Type
Plug

Overview

RP618 Series DIN 41618 Male and Female Free Wiring Connectors
RP618 series 20 and 39 pin DIN 41618 male and female connectors with solder lugs for free wiring in accordance with DIN 41618. These RP618 series DIN 41618 plug and socket connectors have a current capacity of 8 or 6A and are available with silveror gold plated contacts.