Skip to content

TE Connectivity 1-111196-8

Conn, Rect,Interconnect System,Cable Socket,20 Cont,IDC/Solder,AMPMODU Series

Mfr. Part #: 1-111196-8 / RS Stock #: 70043023

TE Connectivity

TE Connectivity 1-111196-8

Mfr. Part #: 1-111196-8
RS Stock #: 70043023

Description

Conn, Rect,Interconnect System,Cable Socket,20 Cont,IDC/Solder,AMPMODU Series

In Stock:

8

Price

Qty.

Standard Price

1

$8.91

10

$8.20

25

$7.44

50

$6.86

100

$6.42

Additional Inventory

Can ship in 10 days:

123

Manufacturer Lead Time:

16 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Application
Commercial
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
0.5 A
Housing Material
Thermoplastic
Mating Hardware
Latch
Number of Contacts
20
Number of Rows
2
Operating Temperature
-65 to 105 °C
Overall Length
0.76 "
Pin Spacing
0.05 in
Pitch
0.64 mm
Primary Type
Cable Connector
Product Header
Dual Row Receptacle Assembly
Strain Relief
Straight
Termination
IDC
Type
Socket
Voltage Rating
30 V
Wire Size
30 AWG (Solid), 32 AWG (Stranded) AWG