TE Connectivity DEUTSCH M81714/60-20-03
Connector Rectangular MIL-T-81714 Series II Contact Size 20 Buss 03D Stud Mount
Mfr. Part #: M81714/60-20-03 / RS Stock #: 70417332
Price
Qty.
Standard Price
1
$54.24
5
$49.90
10
$45.29
50
$41.76
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Material
Gold over Copper
Contact Size
20 AWG
Maximum Operating Temperature
200 °C
Minimum Operating Temperature
–65 °C
Mounting Type
Stud
Primary Type
MIL-T-81714 Series II
Overview
TE Connectivity DEUTSCH CTJ Series Common Termination Systems
The DEUTSCH CTJ Series common termination system from TE Connectivity (TE) is a system of wires and components that are interconnected to one another by the use of a standard AS39029 socket contact only. This eliminates the need for pin contacts which are located in the mating components. There are multiple design options available to customize the modules, junctions, splices and rails available in the Mil-Spec approved AS81714 Series II.
Features:
Environmentally Sealed Grommet Assembly
Wire-Applied AS39029 Socket Contact
Integral Pin Contact
Integrated Bus Bar (Customizable and Single Pin Bus Bar Design)
Rugged Composite Housing
The DEUTSCH CTJ Series common termination system from TE Connectivity (TE) is a system of wires and components that are interconnected to one another by the use of a standard AS39029 socket contact only. This eliminates the need for pin contacts which are located in the mating components. There are multiple design options available to customize the modules, junctions, splices and rails available in the Mil-Spec approved AS81714 Series II.
Features: