TDK-Lambda RSEN-2006D
Filter EMI Power Line 1 Phase 6A 250 VAC DIN Rail Mount
Mfr. Part #: RSEN-2006D / RS Stock #: 70481110
Price
Qty.
Standard Price
1
$23.53
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
RSEN-2006D
Current Rating
6 A
Filter Type
Power Line
Line to Line Hipot Rating
250 VAC VAC
Phase
1 Phase
Voltage Rating
250 V
Overview
TDK-Lambda Filter, 250VAC 16A, Screw terminations, DIN Rail Mount
Features:
Self-tightening screws and an open/close type cover make wiring work easier.
3 to 300A wide range lineup.
Optional low-leakage current characteristic type and DIN rail installation compatible type are also available.
Features: