T&B LiquidTight Fittings by ABB LTC050
Type B Liquidtight Flexible PVC Conduit, 1/2", 600V, Black with Orange Markings
Mfr. Part #: LTC050 / RS Stock #: 70093093
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$280.08
5
$263.28
10
$254.87
Product Specifications
Product Attribute
Attribute Value
Search
Application
For machine tools, motor hookups, food processing equipment, extensions from wireways, sensor and microswitch wiring in control consoles
Color
Black
Diameter
0.622 to 0.642 in
Dimensions
1200.00 in L
Family Name
T&B Liquidtight Fittings
Inner Diameter
0.642 in.
Material
Polyvinylchloride
Outer Diameter
0.840 in.
Package Quantity
100 ft.
Packaging
Coil
Product Header
Conduit Fitting
Protection Class
Fitting, Conduit
Quantity
100
Size
1⁄2 in.
Special Features
Liquidtight, Lightweight
Standards
UL Listed, CSA Certified
Temperature Range
-18 to 105 C
UPC Code
786210789545
Overview
T&B conduit bodies, fittings and covers are interchangeable with Crouse-Hinds and Appleton's conduit bodies and covers.