Skip to content

T&B Fittings by ABB CC-NPT-34-G-3

Multi-Hole, Cord Grip, 3 Holes, Connector, 3/4 inch, Nylon, Gray, 0.230-0.290 in

Mfr. Part #: CC-NPT-34-G-3 / RS Stock #: 70092099

T&B Fittings by ABB

T&B Fittings by ABB CC-NPT-34-G-3

Mfr. Part #: CC-NPT-34-G-3
RS Stock #: 70092099

Description

Multi-Hole, Cord Grip, 3 Holes, Connector, 3/4 inch, Nylon, Gray, 0.230-0.290 in

In Stock:

122

Price

Qty.

Standard Price

1

$10.21

5

$9.80

10

$9.60

25

$9.40

50

$9.19

100

$8.99

200

$8.78

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.230-0.290 in
Application
For limited space environments where multiple cables run into an enclosure
Bushing Material
Neoprene
Color
Gray
Family Name
T&B Cord Fittings
Material
Nylon
Mounting Hole Size
44624 in
Product Header
Multi-Hole Cord Grip Connector
Protection Class
Connector, Cord Grip
Quantity
100
Thread Size
NPT 3/4 in
UPC Code
786210915821

Overview

T&B conduit bodies, fittings and covers are interchangeable with Crouse-Hinds and Appleton's conduit bodies and covers.