Switchcraft E921KA
Ergonomic Pendant Switch with Cable, "A" Circuit
Mfr. Part #: E921KA / RS Stock #: 70812921
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$49.38
5
$45.43
10
$41.97
Additional Inventory
Manufacturer Lead Time:
20 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Yellow
Actuator Type
Round
Contact Form
2 NO
Current Rating
0.25 A
Mounting Type
Free Hanging
Operation
Off-(Mom)
Special Features
Tactile Feedback
Termination
Cable
Type
Push Button
Voltage Rating
120 V
Overview
Ergonomic Pendant Switch with Cable
E921 Series
Features
Ergonomic design with large button and positive tactile feedback
Actuating Force Required: Less than 2 pounds
Housing: Thermoplastic yellow elastomer button and strain relief
Integrated 6 inch cable with stripped and tinned leads
Double-redundant circuit offers high reliability for critical application and can also be used as two independent switching circuits
Rated: Minimum of 100,000 Cycles
E921 Series
Features