Skip to content

Sunon Fans PF92251B2-000U-A99

Fan,DC,12V,70.0CFM,325A,3.90W,4200RPM,45.0dBA,2BALL,92X92X25mm,AutoRestart

Mfr. Part #: PF92251B2-000U-A99 / RS Stock #: 71327080

Sunon Fans

Sunon Fans PF92251B2-000U-A99

Mfr. Part #: PF92251B2-000U-A99
RS Stock #: 71327080

Description

Fan,DC,12V,70.0CFM,325A,3.90W,4200RPM,45.0dBA,2BALL,92X92X25mm,AutoRestart

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

30

$14.52

60

$14.08

Additional Inventory

Minimum Qty: 30
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
70 CFM
Approximate Size
3.6 x 3.6 in ; 92 x 92 mm
Approximate Thickness
1 in ; 25 mm
Bearing Type
Dual Ball
Fan Type
DC
Noise Level
45 dBA
Voltage Rating
12 V