Skip to content

Sumitomo Electric B2 3/16 YELLOW 4FT

Heat Shrink Tubing,Flex Polyolefin, 3/16 in, 2:1, +135C, YEL, 4ft Lengths

Mfr. Part #: B2 3/16 YELLOW 4FT / RS Stock #: 70454998

Sumitomo Electric

Sumitomo Electric B2 3/16 YELLOW 4FT

Mfr. Part #: B2 3/16 YELLOW 4FT
RS Stock #: 70454998

Description

Heat Shrink Tubing,Flex Polyolefin, 3/16 in, 2:1, +135C, YEL, 4ft Lengths

In Stock:

176

Price

Qty.

Standard Price

4

$0.42236

20

$0.39702

40

$0.38434

100

$0.37168

200

$0.36323

500

$0.35479

Additional Inventory

Manufacturer Lead Time:

22 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 4
Multiples Of: 4
Unit Price:
$

/Linear Foot
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
106-10102
Color
Yellow
Dimensions
48.00 in L
Inner Diameter
4.8 mm
Material
Polyolefin
MIL Type
M23053/5-105-305-4
Recovered Inner Diameter
2.4 mm
Shrink Ratio
2:01
Shrinkage Temperature
90 °C
Size
3/16 in
Temperature Operating Range
-55 to +135 °C
Thickness, Wall, Recovered
0.51 mm

Overview

Multi-Purpose, Low Recovery Temperature, Irradiated Polyolefin
  • UL, CSA, AMS-DTL-23053/5 Class 1 & 3
  • ROHS Compliant Performance Characteristics:
  • Excellent multi-purpose, highly flexible insulation protection
  • Low recovery temperature @ 90°C/194°F
  • Highly flame-retardant UL-VW1 (not clear tubing)
  • 9 Vibrant, intense colors
  • Superior Longitudinal shrink control less than ±5% Performance Advantages:
  • Quick, easy installation for OEM production or MRO uses, reducing installation costs
  • Designed to replace multiple products for a wide variety of applications, reducing inventory
  • Shrinks @ 90°C for faster installation and less potential damage to heat sensitive substrates
  • Distinct colors for visual and systems identification
  • Consistent diameter and wall thickness for precise installation
  • Easily surface printed for systems identification