Storm Interface DEEX0103
Switch;Illuminated;Door Access;Touch-Free Exit;Use With Storm AXS Products
Mfr. Part #: DEEX0103 / RS Stock #: 70417298
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
2
$63.45
4
$62.17
10
$60.28
20
$59.02
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
For Use With
Storm AXS Access Control Products
Function
Sensor
Mounting Type
Panel Mount
Operating Temperature
0 to 50 °C
Primary Type
REX Switch
Series
AXS Series
Type
Illuminated
Overview
Illuminated request to exit switch. Specified for use with Storm AXS access control products, this touch-free technology ‘request to exit’ (REX) switch allows personnel to leave a secured area by simply waving their hand across an illuminated sensor. This device is designed to be easily installed to a flush mounted, standard US format, electrical back box. This REX switch provides a fast and convenient lock release for a defined (timed) duration. The active switch is surrounded by an illuminated annular ring that changes color when the switch is activated. Intended for location at the secured side of any
access controlled door.
Specifications:
Rating: 12 VDC, 50 mA (Max)
Relay: 30 VDC, 3 A (Max)
access controlled door.
Specifications: