Skip to content

Steinel 110025596

Heat Gun, HL1920 E, 120VAC, 60Hz, 1500W, Variable Temp, Professional Series

Mfr. Part #: 110025596 / RS Stock #: 70960221

Steinel

Steinel 110025596

Mfr. Part #: 110025596
RS Stock #: 70960221

Description

Heat Gun, HL1920 E, 120VAC, 60Hz, 1500W, Variable Temp, Professional Series

In Stock:

17

Price

Qty.

Standard Price

1

$208.12

5

$195.63

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Airflow Volume
4 CFM ; 4 to 8 CFM ; 6 to 13 CFM
Alternate Mfr Part Number
110025596
Element Material
Ceramic
Life Hours
600 hrs
Power Output
1500 W
Primary Type
Hot Air Tool
Type
Heat Gun
Variable Temperature
120 to 1100 F ; 50 to 600 C
Voltage Rating
3.3 to 5 V
Weight
1.9 lb

Overview

HL 1920 E - DIGITAL PRECISION
Finished to a high level of quality with optimum weight balance and long life, the HL 1920 E heat gun is an absolute "must" for anyone attaching importance to quality. The multi-talented tool impresses with 1,500 watts of power, infinitely variable temperature adjustment from 120 to 1,150 °F and airflow control in three stages. And if it ever gets too hot when welding plastic or stripping paint, the automatic cut-out protects the tool from overheating.

Features
  • Ceramic Heating Element
  • Industrial Grade Rubber Power Cord
  • Brush Motor
  • Thumbwheel Temperature Setting
  • One Year Limited Warranty