Staubli 28.0126-050-21
4 mm Test lead, 19A, 600 - 1000V, Black, 50cm Lead Length
Mfr. Part #: 28.0126-050-21 / RS Stock #: 70749940
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$19.19
5
$17.65
10
$15.35
20
$13.43
50
$11.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
8112836
Color
Black
Mounting Type
Cable Mount
Primary Type
Test
Type
Test Connector
Overview
Shrouded/Stackable Lead
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and Colors. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.
A broad selection of stackable 4mm test leads with PVC or silicone insulation, available in selection of lengths and Colors. Featuring 4mm multilam plugs with a rigid insulating sleeve on both ends and a 4mm socket.