Skip to content

StarTech.com USBLT1MWS

1m 3ft White Apple 8-pin Slim LightningConnector to USB Cable iPhone iPod iPad

Mfr. Part #: USBLT1MWS / RS Stock #: 72012227

StarTech.com

StarTech.com USBLT1MWS

Mfr. Part #: USBLT1MWS
RS Stock #: 72012227

Description

1m 3ft White Apple 8-pin Slim LightningConnector to USB Cable iPhone iPod iPad

Out of Stock

Price

Qty.

Standard Price

1

$15.14

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT NOT AVAILABLE
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
USB 2.0 Type-A Male
Connector B
Apple Lightning Connector Male
Includes
1 m (3 ft.) USB Charge/Sync Cable
Jacket Color
White
Jacket Material
Polyvinyl Chloride
Warranty
2 Years
Wire Size
24 AWG ; 32 AWG

Overview

The USBLT1MWS 1m Slim Lightning to USB Cable is colored to suit white iPhone®, iPod®, and iPad® mobile devices and provides a reliable solution for charging and syncing your Apple® devices with your PC or Mac® computer, through an available USB port. The cable offers a slim Lightning connector housing which plugs into your device even while it is inside a protective case, so you won't have the hassle of constantly removing the cover each time you charge or sync. Plus, the reversible 8-pin connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device. This lightweight cable also provides a portable solution that makes it perfect for carrying as a laptop or iPad accessory. The USBLT1MWS is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.