StarTech.com USBLT15CMW
Short White Apple 8pin Lightning to USB Cable iPhone iPod iPad
Mfr. Part #: USBLT15CMW / RS Stock #: 72012285
Price
Qty.
Standard Price
1
$18.67
10
$16.99
20
$16.43
50
$15.68
Product Specifications
Product Attribute
Attribute Value
Search
Connector A
USB 2.0 Type-A Male
Connector B
Apple Lightning Connector Male
Includes
15 cm White Apple Lighting Connector To USB Cable
Jacket Color
White
Jacket Material
Polyvinyl Chloride
Warranty
2 Years
Wire Size
24 AWG [DELETE] ; 28 AWG AWG ; 32 AWG AWG
Overview
The USBLT15CMW 6in/15cm Lightning to USB Cable for iPhone, iPod and iPad enables close-range syncing and charging of your Lightning-enabled mobile digital devices. The cable is short enough to minimize the clutter of excess cable, making it ideal for charging your device in your vehicle or syncing to your laptop. Plus, the shorter cable design provides a portable solution that makes it perfect for carrying as a tablet or laptop accessory.
The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This durable cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.
The reversible 8-pin Lightning connector can be plugged into your iOS-enabled device with either side facing up, meaning there is no wrong way of inserting the cable into the device.
This durable cable is Apple MFi certified and backed by StarTech.com's 2-year Warranty to ensure dependable performance.