StarTech.com USBC-AUDIO-SPLITTER
USB-C Headphone Splitter, USB Type C Dual Headset Adapter w/Mic, USB C to 3.5mm
Mfr. Part #: USBC-AUDIO-SPLITTER / RS Stock #: 73736421
Price
Qty.
Standard Price
1
$35.88
5
$33.01
10
$29.96
50
$27.63
Additional Inventory
Can ship in 10 days:
2404
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Audio Support
16-bit depth at a sampling rate of 8~192kHz, 24-bit depth at a sampling rate of 8~192kHz
Color
Black & Gray
Connector A
USB Type C
Connector B
3.5 mm Audio
Connector Size
3.5 mm ; USB Type-C ; USB 2.0
Enclosure Type
Aluminum
Jacket Material
TPE - Thermoplastic Elastomers
Number of Ports
2
Plating Material
Aluminum
Primary Type
Splitter
Weight
0.04188778 fl/oz
Overview
This USB Type-C Headphone Splitter enables two 3.5mm audio connections. The 3.5mm ports accept 4-pole 3.5mm TRRS connectors and support simultaneous stereo audio output and headset/microphone input. The adapter also features an integrated 2.75in (7cm) USB-C cable.
Headset Mic/Stereo Audio Control on the 3.5mm Ports
Connect two headsets to the same USB-C port. Microphone input is supported across both headsets, offering a convenient solution for team training and conferencing calls. The adapter supports dual CTIA or dual OMTP headset types allowing universal compatibility.
Lossless Audio with High-Impedance Headphones
The USB-C headset dongle features built-in 24-bit Digital to Analog Converter (DAC). The DAC supports a sampling rate of up to 192kHz for uncompromising quality and performance.
Compact USB-C Audio Adapter
The USB-C to dual-audio adapter is small and lightweight, perfect for professionals who are frequently on the go. It is the ideal solution for adding two 3.5mm audio jacks to a USB-C device.
This product is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance.