Skip to content

StarTech.com USBBT2EDR4

Mini USB Bluetooth 4.0 Adapter - 10m (33ft) Class 2 EDR Wireless Dongle

Mfr. Part #: USBBT2EDR4 / RS Stock #: 72015239

StarTech.com

StarTech.com USBBT2EDR4

Mfr. Part #: USBBT2EDR4
RS Stock #: 72015239

Description

Mini USB Bluetooth 4.0 Adapter - 10m (33ft) Class 2 EDR Wireless Dongle

In Stock:

2

Price

Qty.

Standard Price

1

$20.82

5

$19.15

10

$17.70

20

$16.03

50

$14.78

Additional Inventory

Can ship in 10 days:

10318

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 2.0
Color
Black
Connector Type
USB 2.0 Type-A ; 1x Bluetooth Class 2.0
Data Rate
3 Mbps
Dimensions
0.75 in L
Includes
  • USB Bluetooth Adapter
  • Driver CD
  • Instruction Manual
  • Power Source
    USB-Powered
    Standards
    Bluetooth v4.0, v2.1, EDR
    Type
    Mini USB Bluetooth 4.0 Adapter
    Warranty
    2 Years

    Overview

    The USBBT2EDR4 Class 2 USB Bluetooth® 4.0 Adapter lets you add Bluetooth wireless capabilities to a laptop or desktop computer through USB, with support for transfer distances of up to 10m (33ft). This Bluetooth adapter is based on the well-established Broadcom® 20702 chip, offering reliable throughput and Packet Loss Concealment (PLC) technology which reduces errors / dropped connections and improves audio performance. Compliant with Bluetooth 4.0 LE +EDR , the USB Bluetooth adapter offers data transfer rates up to 3 Mbps and low power consumption. This Bluetooth Smart Ready transceiver is an effective way to connect to a rapidly growing list of the Bluetooth Smart peripherals on the market, including the latest Apple® and Android™ smartphones and tablets, headsets or monitoring equipment. Bluetooth v4.0 also integrates added security for all transfers using 128-bit AES encryption. A conveniently portable device, this ultra-compact adapter is unobtrusive when connected to your laptop, so you won't have to remove it each time you store your laptop in a carrying case or bag. The adapter is also backward compatible with previous Bluetooth standards (v3.0, 2.x, and 1.x) to ensure connectivity with all of your Bluetooth devices. Backed by a StarTech.com 2-year warranty and free lifetime technical support.