Skip to content

StarTech.com USB32HDDVII

USB 3.0 to HDMI and DVI Dual Monitor External Video Card Adapter

Mfr. Part #: USB32HDDVII / RS Stock #: 72011530

StarTech.com

StarTech.com USB32HDDVII

Mfr. Part #: USB32HDDVII
RS Stock #: 72011530

Description

USB 3.0 to HDMI and DVI Dual Monitor External Video Card Adapter

In Stock:

3

Price

Qty.

Standard Price

1

$140.25

5

$133.24

Additional Inventory

Can ship in 10 days:

788

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3.375000108 ft
Color
Black
Connector A
USB 3.2 Type-B
Connector B
HDMI, DVI-I
Interface
USB
Resolution
2048 x 1152 px
Standards
Standard HDMI ; DVI-I, SuperSpeed USB 3.0 ; USB 2.0
Type
External Video Card
Video Input
USB 3.0
Video Output
HDMI; DVI
Warranty
2 Years

Overview

USB32HDDVII USB to HDMI Adapter The USB32HDDVII USB 3.0 to HDMI® and DVI-I Dual Head Adapter turns an available USB 3.0 port into one DVI-I or VGA port (DVI to VGA adapter included) and one HDMI® output, with support for high-definition 1080p and 1920x1200 video and 5.1 surround sound audio (from HDMI® port only). Each display can simultaneously support the maximum resolution of 2048x1152 @ 60Hz. The adapter delivers a convenient external video solution that makes it easy to add multi-monitor capability to a USB enabled desktop or laptop computer (optimal performance from USB 3.0, backward compatible with USB 2.0). Leveraging the high-bandwidth (5 Gbps) SuperSpeed USB 3.0 interface, the USB video adapter functions as a convenient external graphics card that eliminates having to open the computer case for video card installation. The adapter delivers smooth, high definition content to multiple displays and can be used to mirror your primary desktop, showing the same image on each display, or to extend your desktop onto a second or third monitor to double or triple your workspace and increase your productivity. The USB 3.0 HDMI® and DVI-I Adapter is backed by a StarTech.com 2-year warranty and includes free lifetime technical support.