Skip to content

StarTech.com USB31000SW

USB 3.0 to Gigabit Ethernet Network Adapter - 10/100/1000 NIC - USB to RJ45

Mfr. Part #: USB31000SW / RS Stock #: 72015229

StarTech.com

StarTech.com USB31000SW

Mfr. Part #: USB31000SW
RS Stock #: 72015229

Description

USB 3.0 to Gigabit Ethernet Network Adapter - 10/100/1000 NIC - USB to RJ45

In Stock:

9

Price

Qty.

Standard Price

1

$65.43

5

$60.20

10

$55.62

100

$50.38

Additional Inventory

Can ship in 10 days:

4071

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 3.0
Color
White
Compatibility
10/100/1000 Mbps
Connector Type
1x RJ-45 ; 1x USB 3.0 Type-A
Includes
  • USB 3.0 Gigabit Adapter
  • Driver CD
  • Instruction Manual
  • Interface
    RJ45 (Gigabit Ethernet)
    Number of Ports
    1
    Standards
    IEEE802.3i, IEEE 802.3u, IEEE 802.3ab, IEEE 802.3az, IEEE 802.1q VLAN tagging
    Type
    Network Adapter
    Warranty
    2 Years

    Overview

    The USB31000SW USB 3.0 to Gigabit Ethernet Adapter adds a single RJ45 Ethernet port to a USB-enabled computer system, with support for Gigabit network connections at full bandwidth when used with a USB 3.0 host connection, unlike USB 2.0 adapters. This compact USB 3.0 network adapter is backward compatible with older USB 2.0/1.x computer systems (speed limited by USB bus), making it the ideal portable replacement network adapter or laptop accessory. Plus, with support for features such as Jumbo Frames, VLAN tagging and Wake on LAN (WOL), the adapter offers versatile Gigabit network performance for home and business users alike. The USB31000SW USB 3.0 Gigabit adapter is backed by a StarTech.com 2-year warranty and free lifetime technical support.