StarTech.com USB2TYPEN1M
1m USB to Type N Barrel 5V DC Power Cable - USB A to 5.5mm DC
Mfr. Part #: USB2TYPEN1M / RS Stock #: 72013464
Price
Qty.
Standard Price
1
$8.81
10
$8.37
25
$8.19
50
$8.02
100
$7.84
250
$7.66
500
$7.49
Product Specifications
Product Attribute
Attribute Value
Search
Connector A
USB 2.0 Type-A Male
Connector B
Barrel Power Connector (Size N, OD: 5.5, ID: 2.5) Male
Includes
2 m USB To Type N Barrel 5V DC Power Cable
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Warranty
Lifetime
Wire Size
28 AWG
Overview
Tired of having to carry around a separate wall adapter in order to power or charge your 5V devices, such as certain external hard drives, streaming media players, and Bluetooth® speakers?
This 1m USB power cable makes it easier to power 5V DC devices that have a Type N (OD: 5.5mm, ID:2.5mm) barrel power connector. You can power or charge the devices through an available USB port on your laptop or desktop computer.
Expertly designed and constructed of high-quality materials, the StarTech.com USB2TYPEN1M power cable is backed by our lifetime warranty.