Skip to content

StarTech.com SV431USB

4 Port Professional VGA USB KVM Switch with Hub - 1U Rack-mountable KVM Switch

Mfr. Part #: SV431USB / RS Stock #: 72011507

StarTech.com

StarTech.com SV431USB

Mfr. Part #: SV431USB
RS Stock #: 72011507

Description

4 Port Professional VGA USB KVM Switch with Hub - 1U Rack-mountable KVM Switch

In Stock:

2

Price

Qty.

Standard Price

1

$149.39

5

$141.92

Additional Inventory

Can ship in 10 days:

1655

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Interface
USB
Output Voltage
5 DC V
Type
KVM Switch

Overview

The SV431USB 4 Port rack mountable VGA USB KVM Switch with Hub offers simple control of up to four computers from a single monitor/display and USB peripheral set (keyboard, mouse). The USB KVM switch features an integrated 4 port USB hub, allowing you to share connected USB peripherals between the four controlled PC/Mac computers as though the devices were connected directly. Offering convenient placement and installation options, the KVM switch features a 1U rack-mountable form factor and rear port connection to master and slave computers, allowing you to make the necessary device connections without disrupting your workspace. A cross-platform solution, the KVM switch supports high resolution applications at up to 1920x1440 and provides a smooth operating experience when controlling mixed (Windows/Mac OS/Linux) environments. This product is TAA compliant and backed by a Startech.com 3 year warranty with free lifetime technical support. Rackmount your KVM switch If you’d like to mount this KVM switch to your server rack, StarTech.com offers a 1U Rackmount Bracket (sold separately) that turns this KVM into a rackmountable KVM.