Skip to content

StarTech.com ST121HDBTDK

4K HDMI Extender with Compact Transmitter - HDBaseT - UHD 4K

Mfr. Part #: ST121HDBTDK / RS Stock #: 72015024

StarTech.com

StarTech.com ST121HDBTDK

Mfr. Part #: ST121HDBTDK
RS Stock #: 72015024

Description

4K HDMI Extender with Compact Transmitter - HDBaseT - UHD 4K

In Stock:

2

Price

Qty.

Standard Price

1

$547.94

3

$515.06

Additional Inventory

Can ship in 10 days:

66

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Audio Support
Yes
Cable Type
Cat 5e UTP or better
Color
Black
Connector A
1x HDMI ; 1x RJ-45
Connector B
1 - HDMI, 1 - RJ-45
Includes
  • HDBaseT Transmitter
  • HDBaseT Receiver
  • USB Power Cable (Transmitter, 1310 mm)
  • Universal Power Adapter (Receiver) (NA/EU/UK/ANZ)
  • Mounting Kit (Receiver)
  • Screw Kit For Mounting
  • Footpad Set (Receiver)
  • Quick Start Guide
  • Interface
    HDMI
    Number of Ports
    1
    Output Voltage
    12V DC V
    Power Source
    AC Adapter
    Resolution
    4096 x 2160 px
    Type
    HDMI Extender
    Video Output
    HDMI

    Overview

    This 4K HDMI extender uses HDBaseT to transmit your HDMI A/V signal to a remote location up to 70 m (230 ft.) away.

    Easy and Discreet Installation

    The transmitter in this HDMI HDBaseT extender kit features a small footprint and built-in HDMI cable that connects directly to your source for reduced clutter. It’s powered from a USB port on your source device, which makes it easier to install in areas where power outlets may be limited. Mounting hardware is included for the receiver for a discreet, professional installation.

    Get 4K Video at 130 ft. (40 m)

    This HDMI over CAT6 extender maintains your UHD 4K picture quality, even at 130 feet away from your video source. Because the extender is backward compatible with 1080p and lower resolutions at 230 feet away, you can comfortably use this extender to make any video source look great. The extender also supports 7.1 audio to ensure all audio channels are captured.

    Seamless Integration with Your Existing Infrastructure

    The kit extends HDMI over a single cable, unlike some HDMI extenders that require two cables, reducing potential failure points and lowering your cabling costs. Ideal for digital signage, the HDMI over CAT6 extender uses standard CAT5e, CAT6 or CAT7 cables to extend HDMI video over the Ethernet infrastructure that's already in your building.

    The ST121HDBTDK is backed by a StarTech.com 2-year warranty and free lifetime technical support.