Skip to content

StarTech.com SDOCK4U33

USB 3.0 to 4-Bay SATA Hard Drive Docking Station w/UASP - 2.5/3.5in HDD/SSD Dock

Mfr. Part #: SDOCK4U33 / RS Stock #: 72014988

StarTech.com

StarTech.com SDOCK4U33

Mfr. Part #: SDOCK4U33
RS Stock #: 72014988

Description

USB 3.0 to 4-Bay SATA Hard Drive Docking Station w/UASP - 2.5/3.5in HDD/SSD Dock

In Stock:

2

Price

Qty.

Standard Price

1

$292.87

Additional Inventory

Can ship in 10 days:

339

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
2.99868776 ft
Color
Black
Connection to Host
USB 3.0 Type-B
Connector Configuration
4 - SATA Data & Power Combo (7+15 pin)
Drive Size
2.5 in ; 3.5 in
Interface
USB 3.2 Gen 1
Output Voltage
12V DC V
Power Source
EPS-Powered
Type
4-Bay USB 3.0 to SATA Hard Drive Docking Station
Warranty
2 Years

Overview

The SDOCK4U33 four-bay 2.5/3.5" SATA HDD / SSD docking station lets you dock and swap four drives from your desktop or laptop computer simultaneously, using a single USB port. Get the most out of your SATA III (Gbps) solid state drives and hybrid drives with this UASP (USB Attached SCSI Protocol) enhanced hard drive docking station. With performance up to 70% faster than conventional USB 3.0 when paired with a UASP-enabled host controller, UASP ensures high performance by reducing bottleneck. See our UASP testing results below for further details. The hard drive dock features independently-powered SATA connectors for each individual drive, ensuring you can operate drives separately. This gives you the freedom to hot-swap one drive while transferring data to another, saving you time. Plus, the built-in fans keep your drives running cool, ensuring optimal performance and helps to prevent premature drive failure. Extend the value of this hard drive docking station further with the addition of our SATA to IDE Hard Drive Adapter (SAT2IDEADP), allowing easy insertion of any 2.5 or 3.5in. IDE hard drive into a SATA hard drive dock. To ensure compatibility with your computer system, the SDOCK4U33 supports all of the leading operating systems, including: Microsoft Windows® (8/7/Vista/XP/Server 2008/Server 2003), Apple® OSX (10.9/10.8/10.7/10.6), Linux, and Google Chrome OS™. SDOCK4U33 is backed by a StarTech.com 2-year warranty and free lifetime technical support. Improved Performance with UASP UASP is supported in Windows 8, Mac OSX (10.8 or above), and Linux. In testing, UASP performs with a 70% faster read speed and 40% faster write speed over traditional USB 3.0 at peak performance. At the same peak in testing UASP also shows an 80% reduction in required processor resources. Testing results were obtained using an Intel® Ivy Bridge system, a UASP-enabled StarTech.com Enclosure, and a SATA III solid state drive.