Skip to content

StarTech.com SCNM9FM1MBK

1m Black DB9 RS232 Serial Null Modem Cable F/M - DB9 Male to Female - 9 pin

Mfr. Part #: SCNM9FM1MBK / RS Stock #: 72013134

StarTech.com

StarTech.com SCNM9FM1MBK

Mfr. Part #: SCNM9FM1MBK
RS Stock #: 72013134

Description

1m Black DB9 RS232 Serial Null Modem Cable F/M - DB9 Male to Female - 9 pin

In Stock:

35

Price

Qty.

Standard Price

1

$4.95

10

$4.70

25

$4.61

50

$4.51

100

$4.41

250

$4.31

500

$4.21

Additional Inventory

Can ship in 10 days:

167

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
3.28084 ft
Connector A
1x DB-9 Female
Connector B
1 - DB-9 Male
Connector Type Cable end 1
DB-9
Connector Type Cable end 2
DB-9
Includes
1 m Black DB9 RS232 Serial Null Modem Cable F/M
Number of Conductors
7
Warranty
Lifetime

Overview

The SCNM9FM1MBK 1m DB9 Null Modem Cable features one DB9 male and one DB9 female connector, allowing you to connect a serial device to a 9-pin serial port, or transfer files directly from PC-to-PC via a serial connection. Designed to provide a reliable, long-lasting connection, this RS232 null modem cable is backed by StarTech.com's lifetime warranty.