Skip to content

StarTech.com RPSMA10MF

10 ft RP-SMA to RP-SMA Wireless Antenna Adapter Cable

Mfr. Part #: RPSMA10MF / RS Stock #: 72011839

StarTech.com

StarTech.com RPSMA10MF

Mfr. Part #: RPSMA10MF
RS Stock #: 72011839

Description

10 ft RP-SMA to RP-SMA Wireless Antenna Adapter Cable

In Stock:

2

Price

Qty.

Standard Price

1

$20.85

5

$19.80

10

$19.39

25

$18.97

50

$18.55

100

$18.14

200

$17.72

Additional Inventory

Can ship in 10 days:

338

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
10.00000032 ft
Connector A
RP-SMA (Coax, Reverse Polarity SubMiniature A)
Connector B
RP-SMA (Coax; Reverse Polarity SubMiniature A)
Connector Type Cable end 1
RP-SMA
Connector Type Cable end 2
RP-SMA
Includes
10 ft. RP-SMA To SMA Wireless Antenna Adapter Cable M/F
Jacket Color
Black
Jacket Material
RG-174/U

Overview

This 10ft RP-SMA to RP-SMA adapter Cable (M/F) lets you extend wireless antenna range without compromising on performance, by extending the cable length of any antenna or wireless device that uses a RP-SMA connector. The RP-SMA/RP-SMA adapter features high quality construction that ensures flexibility without reducing performance, allowing wireless antenna installation anywhere it's needed.