Skip to content

StarTech.com PXT100143

14AWG Computer Power Cord Extension - C14 to C13 Power Cable

Mfr. Part #: PXT100143 / RS Stock #: 72012948

StarTech.com

StarTech.com PXT100143

Mfr. Part #: PXT100143
RS Stock #: 72012948

Description

14AWG Computer Power Cord Extension - C14 to C13 Power Cable

In Stock:

1

Price

Qty.

Standard Price

1

$13.11

5

$12.32

10

$12.00

25

$11.67

50

$11.34

100

$11.01

200

$10.75

Additional Inventory

Can ship in 10 days:

5212

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
36.00001944 Ft
Connector A
IEC 60320 C13 Power
Connector B
IEC 60320 C14 Power
Connector Type Cable end 1
IEC 60320 C13 Power
Connector Type Cable end 2
IEC 60320 C14 Power
Includes
3 ft. 14 AWG Computer Power Cord Extension - C14 To C13
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
3
Warranty
Lifetime
Wire Size
14 AWG

Overview

The PXT100143 C13 to C14 PDU Style Computer Power Extension Cord (3ft) features 14 AWG wire suitable for high power connections, making it a reliable solution for large server applications that require a higher rated, heavier gauge cable, and connecting to Power Distribution Units (PDU).
Backed by Lifetime warranty, this PDU style extension cord/cable is designed and constructed for maximum durability.