Skip to content

StarTech.com POEINJ1G90W

Industrial Gigabit PoE Injector 90W 802.3bt PoE++ UPoE Injector

Mfr. Part #: POEINJ1G90W / RS Stock #: 72173329

StarTech.com

StarTech.com POEINJ1G90W

Mfr. Part #: POEINJ1G90W
RS Stock #: 72173329

Description

Industrial Gigabit PoE Injector 90W 802.3bt PoE++ UPoE Injector

In Stock:

5

Price

Qty.

Standard Price

1

$274.59

5

$263.61

Additional Inventory

Can ship in 10 days:

73

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector Type
Ethernet Gigabit ; RJ-45 (PoE+) ; Terminal Block (4 Wire)
Includes
  • Industrial-Grade PoE Injector
  • Terminal Block
  • Mounting Hardware Kit
  • Quick-Start Guide
  • Material
    Aluminum
    Number of Ports
    2
    Standards
    IEEE 802.3 10BASE-T, IEEE 802.3u 100BASE-TX, IEEE 802.3ab 1000BASE-T, IEEE 802.3at PoE Plus, IEEE 802.3af Power over Ethernet, IEEE 802.3bt
    Type
    Industrial Gigabit PoE Injector
    Warranty
    2 Years

    Overview

    This Gigabit Power over Ethernet (PoE+) injector supplies power and data connectivity to a Gigabit PoE-compliant device using a standard Ethernet cable. Flexible Configurations for a Variety of Applications Compatible with IEEE 802.3bt and most previous 90W proprietary PoE (Ethernet) standards, including PoH (HDBaseT), Cisco uPoE, Bosch, and AXIS. One product can cover multiple use requirements to improve standardization and deployment and dual power terminal block inputs provide redundancy for critical applications. 90 Watt Power Budget As many typical PoE-enabled switches max out at 30W a high 90W power budget is perfect for demanding Type 3 and Type 4 PoE applications like tilt and pan cameras and high power IEEE 802.11ax wireless access points. Designed for Harsh Environments Industrial features include -40 C to 75 C operating temperature, IP-30 rated housing, vibration, shock, and free-fall standard testing. Vibration: EN 60068-2-6 Shock: EN 60068-2-27 Free-fall: EN 60068-2-32 500,000+ hours MTBF rating using Telcordia/Bellcore at 50C for long-term reliability. The POEINJ1G90W is backed by a StarTech.com 2-year warranty and free lifetime technical support.