StarTech.com PLUS-T-ST
Palo Alto Networks PLUS-T Comp SFP+ Copper Module - 100/1000/10000Base-TX
Mfr. Part #: PLUS-T-ST / RS Stock #: 72014957
Price
Qty.
Standard Price
1
$489.07
Product Specifications
Product Attribute
Attribute Value
Search
Data Rate
10.31 Gbps
Includes
SFP+ Transceiver
Standards
IEEE 802.3 100/1000/10000BASE-TX
Transmission Distance
30 m
Type
Copper
Warranty
Lifetime
Overview
The PLUS-T-ST is a Palo Alto Networks PAN-SFP-PLUS-T compatible copper transceiver module that has been designed, programmed and tested to work with Palo Alto Networks brand switches and routers. It delivers dependable 10 GbE connectivity over copper cable, for 100/1000/10GBase-T compliant networks, with a maximum distance of up to 30 m (98.4 ft).
Technical Specifications:
Maximum Data Transfer Rate: 10 Gbps
Type: Copper
Connection Type: RJ-45
Maximum Transfer Distance: 30 m (98.4 ft)
MTBF: 510,469,759 hours
Digital Diagnostics Monitoring (DDM): No
This copper module is hot-swappable, making upgrades and replacements seamless by minimizing network disruptions.
StarTech.com SFPs
All StarTech.com SFP & SFP+ transceiver modules are backed by a lifetime warranty and free lifetime multilingual technical support. StarTech.com offers a wide variety of SFP modules and direct-attach SFP cables, providing the convenience and reliability you need to ensure dependable network performance.