StarTech.com N6PATCH50BK
50 ft Black Cat6 / Cat 6 Snagless PatchCable 50ft
Mfr. Part #: N6PATCH50BK / RS Stock #: 72011451
Price
Qty.
Standard Price
1
$28.36
5
$26.94
10
$26.37
25
$25.80
50
$25.24
100
$24.67
200
$24.10
Product Specifications
Product Attribute
Attribute Value
Search
Cable Length
0 ft
Cable Type
Snagless
Conductor Material
Stranded Copper
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Includes
50 ft. Black Snagless Cat6 UTP Patch Cable - ETL Verified
Jacket Color
Black
Jacket Material
Polyvinyl Chloride
Number of Conductors
4 Pair UTP
Rating
CMG Rated
Type
Network (Cat 5/6) Cables
Wire Size
24 AWG
Overview
The N6PATCH50BK Cat 6 Patch Cable (50 ft) meets or exceeds all Category 6 cable specifications to ensure reliable Gigabit network connections, and features a durable black PVC jacket that enables you to color code your network cable runs as needed.
To ensure long-lasting performance, this high quality Cat 6 patch cable features a snagless design that protects the RJ45 connector clips from damage and makes the cable less prone to snagging during installation. The cable also features molded PVC strain relief that prevents the RJ45 connector termination points from bending at sharp angles - reducing the risk of cable damage, which could decrease network performance.
Constructed of only top quality materials, this Cat 6 Patch Cord delivers reliable performance and is backed by our Lifetime Warranty.
100% Copper - a better value
StarTech.com Cat6 cables are manufactured using high-quality copper conductors. While many cable manufacturers offer a "cheaper" cable based on a copper-coated aluminum core, we make no compromises on quality to ensure you receive top value and performance for your network cable investment.
24 AWG Wire
This Cat6 cable is constructed with 24 gauge copper wire, to support a broad range of Ethernet applications such as Power over Ethernet (PoE). Because we use a high quality copper wire, our cables easily sustain the power required for Power over Ethernet applications, whereas the inferior quality offered by copper-coated aluminum cables may be subject to insufficient power delivery, heat buildup, equipment damage and potentially, fire.
50-micron Gold Connectors
This Cat 6 patch cable offers high quality connectors comprised of 50-micron gold, to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion.