Skip to content

StarTech.com N6PATCH20GN

20 ft Green Cat6 Ethernet Patch Cable with Snagless RJ45 Connectors

Mfr. Part #: N6PATCH20GN / RS Stock #: 72012351

StarTech.com

StarTech.com N6PATCH20GN

Mfr. Part #: N6PATCH20GN
RS Stock #: 72012351

Description

20 ft Green Cat6 Ethernet Patch Cable with Snagless RJ45 Connectors

In Stock:

7

Price

Qty.

Standard Price

1

$13.57

5

$12.90

10

$12.62

25

$12.35

50

$12.08

100

$11.81

Additional Inventory

Can ship in 10 days:

584

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
0 ft
Cable Type
Snagless
Conductor Material
Stranded Copper
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Includes
Cat6 Patch Cable
Jacket Color
Green
Jacket Material
Polyvinyl Chloride
Number of Conductors
4 pair UTP
Rating
CMG Rated
Type
Network (Cat 5/6) Cables
Wire Size
24 AWG

Overview

This Cat6 cable delivers reliable Gigabit network connections, which ensures high-performance capability for your demanding Ethernet applications. Find the length and color you need This 20-foot green patch cable is perfect for use in network conduits and raceways. The cable is intended for longer distance applications, such as running up a post or throughout the office from a hub to a wall jack. For easier network installations, our Cat6 patch cables are available in a wide variety of lengths and colors. This ensures you have the right size of cable available when you need it and it lets you color code your connections for a more organized setup. Snagless RJ45 clips help protect your network connections For trouble-free cable runs, this durable cable features snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break. The cable also features molded boots which offer connector strain relief by stopping the RJ45 connector termination points from bending at sharp angles. This reduces the risk of damage to the cable, which could decrease network connectivity and performance. 100% copper for outstanding value Get the highest value for your cable investment with our Cat6 Ethernet cables. Each of our patch cables is manufactured using high-quality copper conductors and they are carefully constructed and tested, to keep Near-End Crosstalk (NEXT) well within acceptable limits. 24-gauge wire for high-performance network connection Ensure high-performance capability for your demanding Ethernet applications, such as Power-over-Ethernet and 4K or 1080p video streaming, using cables that include 24 AWG copper. 50-micron gold connectors provide peak conductivity You can rely on our RJ45 connectors to deliver optimum conductivity while eliminating signal loss due to oxidation or corrosion. The N6PATCH20GN is backed by StarTech.com’s lifetime warranty for guaranteed reliability.