Skip to content

StarTech.com N6PATCH10GR10PK

CAT6 Cable, 10ft, Gray, Ethernet Cord, Snagless RJ45 Connectors, pack of 10

Mfr. Part #: N6PATCH10GR10PK / RS Stock #: 72213280

StarTech.com

StarTech.com N6PATCH10GR10PK

Mfr. Part #: N6PATCH10GR10PK
RS Stock #: 72213280

Description

CAT6 Cable, 10ft, Gray, Ethernet Cord, Snagless RJ45 Connectors, pack of 10

In Stock:

1

Price

Qty.

Standard Price

1

$76.67

5

$72.83

10

$71.30

25

$69.77

50

$68.23

100

$66.70

Additional Inventory

Manufacturer Lead Time:

2 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Length
10.00000032 Ft
Connector A
RJ-45
Connector B
RJ-45
Connector Type Cable end 1
RJ-45
Connector Type Cable end 2
RJ-45
Includes
10 ft. Cat6 Cables
Jacket Color
Green
Jacket Material
Polyvinyl Chloride
Number of Conductors
4 pair UTP
Rating
CMG
Warranty
Lifetime
Wire Size
24 AWG

Overview

This CAT6 Ethernet cable bulk pack meets all Category 6 cable specifications, to deliver a reliable Gigabit network connection. Protect Your Equipment These CAT6 patch cables are built using 100% copper wire and are tested to comply with ANSI/TIA 568 C.2 Category 6 requirements. We don’t use copper-clad aluminum (CCA) wire, which is subject to problems like weak power delivery, heat buildup, equipment damage and possibly fire. The 50-micron gold connectors deliver optimum conductivity and eliminate signal loss due to oxidation or corrosion. High-Quality Construction Each CAT6 cable is manufactured using high-quality copper conductors and carefully constructed and tested to keep Near-End Crosstalk (NEXT) well within acceptable limits. The patch cables are constructed with 24 AWG copper wire, to ensure peak performance for demanding Ethernet applications such as Power-over-Ethernet and 4K or 1080p video streaming. Easily Install Your Network Cables For trouble-free cable runs, these durable cables feature snagless connectors that protect the RJ45 clips during installation, making them less likely to snag or break. The CAT6 Ethernet cables also feature molded boots which offer strain relief by stopping the RJ45 connectors from bending at sharp angles. This reduces the risk of cable damage, which could decrease network connectivity and performance. N6PATCH10GR10PK is backed by a StarTech.com lifetime warranty for guaranteed reliability.