Skip to content

StarTech.com MUYHSMFF

Headset adapter for headsets with separate headphone / microphone plugs

Mfr. Part #: MUYHSMFF / RS Stock #: 72012655

StarTech.com

StarTech.com MUYHSMFF

Mfr. Part #: MUYHSMFF
RS Stock #: 72012655

Description

Headset adapter for headsets with separate headphone / microphone plugs

In Stock:

3

Price

Qty.

Standard Price

1

$11.84

5

$11.13

10

$10.83

25

$10.54

50

$10.24

100

$9.95

200

$9.71

Additional Inventory

Can ship in 10 days:

10391

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Jacket Material
PVC
Cable Length
0.656168 Ft
Color
Black
Connector A
3.5 mm Mini-Jack Male
Connector B
3.5 mm Mini-Jack
Female
Connector Material
Nickel
Connector Type Cable end 1
3.5 mm Mini-Jack
Connector Type Cable end 2
3.5 mm Mini-Jack
Includes
3.5 mm 4 Pin To 2x 3 Pin 3.5 mm Headset Splitter Adapter - M/F
Warranty
Lifetime

Overview

MUYHSMFF Microphone and Headphone Splitter Have you recently purchased a newer laptop or Ultrabook and now you can’t figure out where to plug in your favorite headset? Most new laptops and Ultrabooks come equipped with a single 3.5mm 4-position (4pin) audio port that supports both audio input and output. A great number of headsets on the market come equipped with two separate headphone and microphone connectors that are not compatible with this new configuration. The MUYHSMFF headset adapter features two 3.5mm 3-position ports that provide a separate headphone and microphone connection that can be connected to the single audio port on your laptop. Alternatively, you can also connect a separate microphone and powered speakers if you prefer to use Skype or chat online without using a headset. Headset Connectivity Simply connect the headphone plug from your headset into the audio output port marked with the headphone symbol, and connect the microphone plug into the audio input port marked with the microphone symbol. Plug the adapter into audio port on your laptop and you’re all set. Microphone and Powered Speaker Connectivity Want to work or game without using a headset? You can also connect a microphone and powered speakers to your laptop using the adapter. Just plug in your microphone into the audio input port marked with the microphone symbol, and plug your powered speakers into the audio output port marked with the headphone symbol, and connect the adapter to the audio port on your laptop. Keep in touch while you travel Are you travelling for work or taking a trip? The headset adapter features a compact and sturdy design that makes it the perfect solution for mobile applications. Tuck the adapter in with your tablet or slip it inside another carrying case. It works great with tablets and smartphones that have a single audio port. Just connect the headphone and microphone plugs from your headset into the adapter, connect the adapter to your mobile device and start talking. This high quality 3.5mm headset adapter is backed by StarTech.com's lifetime warranty. Please note: This adapter is not a headphone splitter or Y-cable. It cannot be used to split the audio output to two separate sets of headphones or speakers. Some laptops and mobile devices will not work with all external microphones. This is typically caused by an impedance mismatch between the microphone and the device. This is due to hardware incompatibility and is not a limitation of the MUYHSMFF adapter.