Skip to content

StarTech.com ICUSB2322I

USB to Serial RS232 Adapter w/ DIN Rail Clips - 2 Prt Wall Mount - USB Serial

Mfr. Part #: ICUSB2322I / RS Stock #: 72013852

StarTech.com

StarTech.com ICUSB2322I

Mfr. Part #: ICUSB2322I
RS Stock #: 72013852

Description

USB to Serial RS232 Adapter w/ DIN Rail Clips - 2 Prt Wall Mount - USB Serial

In Stock:

1

Price

Qty.

Standard Price

1

$86.93

5

$79.97

10

$73.89

Additional Inventory

Can ship in 10 days:

184

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 2.0
Cable Length
6.0039372 ft
Color
Black
Data Bits
7, 8
External Ports
1 - USB B Female ; 2 - DB-9 Male
FIFO
256 Bytes
Includes
  • USB To RS232 Serial Adapter
  • DIN-Rail Kit
  • 6 ft. USB A To B Cable
  • Driver CD
  • Instruction Manual
  • Interface
    Serial
    Max Baud Rate
    921.6 Kbps
    Number of Ports
    2
    Parity
    Odd, Even, Mark, Space, None
    Port Style
    External Hub
    Power Source
    USB-Powered
    Serial Protocol
    RS-232
    Stop Bits
    7, 8
    Type
    USB to Serial Adapter
    Warranty
    2 Years

    Overview

    The ICUSB2322I 2-Port Industrial USB to Serial Hub with DIN Rail Clips converts a single USB port into two RS232 serial ports, enabling you to connect to, monitor and control your serial devices. Featuring rugged metal construction, with sturdy wall-mounting brackets and top-hat DIN Rail clips (included), this USB to Serial Hub provides versatile mounting options and a robust solution for both harsh industrial environments and simple desktop installations. This USB powered adapter also retains assigned serial COM port values once connected, allowing the same values to be automatically reassigned to the ports provided by the adapter. Backed by a StarTech.com 2-year warranty and free lifetime technical support.