Skip to content

StarTech.com HDDVIMM3

HDMI to DVI-D Adapter Cable, 3 ft length, HDMI male to DVI-D male connectors

Mfr. Part #: HDDVIMM3 / RS Stock #: 72012543

StarTech.com

StarTech.com HDDVIMM3

Mfr. Part #: HDDVIMM3
RS Stock #: 72012543

Description

HDMI to DVI-D Adapter Cable, 3 ft length, HDMI male to DVI-D male connectors

In Stock:

7

Price

Qty.

Standard Price

1

$18.92

10

$17.97

25

$17.59

50

$17.21

100

$16.84

250

$16.46

Additional Inventory

Can ship in 10 days:

7222

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Cable Jacket Material
PVC
Cable Length
3.0 ft
Color
Black
Connector A
HDMI Male
Connector B
DVI-D Male
Connector Material
Gold
Connector Type Cable end 1
HDMI
Connector Type Cable end 2
DVI-D
Includes
3 ft. HDMI To DVI-D Cable - M/M
Shielding
Aluminum-Mylar Foil with Braid
Warranty
Lifetime

Overview

HDDVIMM3 HDMI to DVI-D Adapter Cable The HDDVIMM3 3 ft HDMI to DVI-D cable enables you to connect a DVI-D video card (or other DVI-D output device) to a display that incorporates HDMI technology. The cable supports bi-directional operation that also allows the reverse configuration, delivering digital video from an HDMI-enabled output to a DVI-D capable display. A valuable addition to any digital signage, multimedia or home theater application, this high performance cable is designed to provide the best quality picture available through either HDMI technology or DVI digital connections. This durably constructed HDMI/DVI-D adapter cable is backed by StarTech.com's Lifetime Warranty.