Skip to content

StarTech.com CDP2VGASA

USB-C to VGA Adapter - 1920x1200 -USB Type C to VGA Monitor / Projector Adapter

Mfr. Part #: CDP2VGASA / RS Stock #: 72011759

StarTech.com

StarTech.com CDP2VGASA

Mfr. Part #: CDP2VGASA
RS Stock #: 72011759

Description

USB-C to VGA Adapter - 1920x1200 -USB Type C to VGA Monitor / Projector Adapter

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$45.28

5

$43.02

10

$42.11

25

$41.21

Additional Inventory

Can ship in 10 days:

1587

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Connector A
USB-C DisplayPort Alt Mode
Connector B
VGA
Number of Ports
1
Resolution
2048 x 1280 px
Video Input
USB-C
Video Output
VGA
Warranty
3 Years

Overview

CDP2VGASA USB-C to VGA Adapter
This is no ordinary video adapter. Yes, it enables you to connect the USB-C port on your computer to a VGA display or projector, but it also features a unique Presentation Mode switch. When you turn on this switch, the adapter prevents your computer from launching its screen saver, going to sleep or entering power save mode. When you deliver a presentation, your goal is to engage with your audience, not your computer. This adapter prevents screen disruptions with Presentation Mode, a unique feature that automatically initiates occasional cursor movement to prevent your computer’s power settings from interrupting your presentation. It’s perfect for sharing websites, drawings, spreadsheets, PDFs or slide shows during your meeting. You can turn Presentation Mode on or off depending on your application. Turn it on when you're in the boardroom and want your screen to stay on, and turn it off when you’re using the adapter at your workspace or office hot desk, to enable your computer's original power settings to take effect. Using the toggle switch is easy, and saves you the hassle of constantly making adjustments in your operating system settings. To ensure easy operation and installation, this unique adapter is natively supported on Windows and Mac computers. The adapter supports video resolutions up to 1920x1200 or 1080p. You’ll be surprised at the picture quality the adapter provides, even when you connect it to a legacy VGA projector or television. The adapter harnesses the video capabilities that are built into your USB Type-C connection to deliver every detail in stunning high-definition. The CDP2VGASA is backed by a 3-year StarTech.com warranty and free lifetime technical support.