Skip to content

StarTech.com C2-DH46-UA2-CBL-KVM

Dual Monitor HDMI Cable KVM Switch, 2 Port, 4K 60Hz, Integrated Cables

Mfr. Part #: C2-DH46-UA2-CBL-KVM / RS Stock #: 74627599

StarTech.com

StarTech.com C2-DH46-UA2-CBL-KVM

Mfr. Part #: C2-DH46-UA2-CBL-KVM
RS Stock #: 74627599

Description

Dual Monitor HDMI Cable KVM Switch, 2 Port, 4K 60Hz, Integrated Cables

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$447.24

5

$439.91

10

$432.81

25

$425.94

Additional Inventory

Can ship in 10 days:

619

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Audio Support
Analog Stereo - 2 Channel Audio
HDMI - 2 Channel Audio
Cable Length
59.05515 ft
Color
Black
Compatibility
Windows 7, 8/8.1, 10, 11, macOS 10.12 - 10.15, 11, 12, ChromeOS
Connection to Host
USB 2.0 Type-A (4 pin, 480Mbps), 3.5mm Stereo Female 3 pos, HDMI
Data Rate
480Mbps (USB 2.0)
Dimensions
1.02 in H X 5.00 in W X 3.27 in L
Enclosure Type
ABS
Features
Dual-4K 60Hz KVM Switch enables switching between two USB-A and HDMI enabled desktops to share a mouse/keyboard/audio/dual-4K 60Hz HDMI displays - Small form factor with 5ft/1.5m integrated cables; Bus powered - 2-Port Dual-Monitor KVM Switch works with any operating system and all hardware platforms including Intel and AMD - Remote Push Button (1.5m attached cable) or Hotkey Commands (with available software); Downloadable software allows listening to one computer, while controlling the other
Includes
KVM Switch, Quick-Start Guide
Power Source
Bus Powered
UPC Code
065030899222
Weight
1.31615814 lbs

Overview

This Dual-Monitor KVM Switch enables users to switch between two USB-A and HDMI-enabled desktops, sharing dual-4K 60Hz HDMI monitors, a keyboard and mouse, and audio input/output devices.

Hassle-Free Setup
The KVM switch is bus powered and features built-in dual-HDMI, USB-A, and 3.5mm Audio Input/Output cables. This ensures compatibility and performance between the KVM switch, monitors, and peripherals - without the need to select and purchase the cables required for those connections.

Compatibility
The 2-port KVM switch is compatible with all operating systems, including Windows, macOS, ChromeOS, and Linux. The KVM works with all hardware platforms including Intel, AMD, and Apple M1/M2.

Intuitive Control
The KVM switch features two options to switch between hosts - a remote push button and hotkey commands, using the downloadable software. The remote push button includes a 1.5m cable for optimal placement in the setup. Independent audio switching can be achieved through the software, utilizing keyboard shortcuts (i.e., hotkeys), ensuring uninterrupted audio when switching between host devices.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application
Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

Advanced Windows Layout Utility: Setup and save custom windows layouts.
MAC Address Pass-Through Utility: Improve network security.
USB Event Monitoring Utility: Track and log connected USB devices.
Wi-Fi Auto Switch Utility: Enable users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools