StarTech.com C2-D46-UC2-CBL-KVM
USB-C Cable KVM Switch, 2 Port, 4K 60Hz DP Output, Bus Powered Compact KVM
Mfr. Part #: C2-D46-UC2-CBL-KVM / RS Stock #: 74627598
Price
Qty.
Standard Price
1
$197.31
5
$194.08
10
$190.95
25
$187.92
Additional Inventory
Can ship in 10 days:
382
On order:
1
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Audio Support
DisplayPort - 2 Channel Audio
Analog Stereo - 2 Channel Audio
Analog Stereo - 2 Channel Audio
Cable Length
47.24412 ft
Color
Black
Compatibility
Windows 7, 8/8.1, 10, 11, macOS 10.12 - 10.15, 11, 12, ChromeOS
Connection to Host
USB-C (DP Alt-Mode), 3.5mm Audio (4-Position, Speakers + Mic, CTIA)
Dimensions
0.98 in H X 3.82 in W X 3.27 in L
Enclosure Type
ABS
Features
2-Port USB-C KVM Switch enables switching between two USB Type-C DP Alt Mode-enabled laptops to share a keyboard/mouse/audio/4K 60Hz DisplayPort display - Small Form Factor with built-in 4ft/1.2m USB-C/Audio host cables; Bus Powered - Cable KVM Switch works on all hardware platforms including Intel/AMD/Apple M1/M2; OS Independent - Remote Push-Button (5ft/1.5m attached cable) or Hotkey Commands with available software; Independent audio switching for uninterrupted audio
Includes
KVM Switch, Quick-Start Guide
Power Source
Bus Powered
UPC Code
065030899352
Weight
0.771617 lbs
Overview
This USB Type-C KVM Switch enables users to switch between two USB-C laptops, sharing a 4K 60Hz DisplayPort monitor, keyboard, mouse, and audio input/output devices.
Hassle-Free Setup
The KVM switch is bus powered and features built-in USB-C and 3.5mm Audio Input/Output cables. This ensures compatibility and performance between the KVM switch, monitor, and peripherals - without the need to select and purchase the cables required for those connections.
Compatibility
The 2-port KVM switch is compatible with all operating systems, including Windows, macOS, ChromeOS, and Linux. The KVM works with all hardware platforms including Intel, AMD, and Apple M1/M2.
Intuitive Control
The KVM switch offers two options to switch between hosts - a remote push-button or hotkey commands, using the downloadable software. The remote push button includes a 1.5m cable for optimal placement in the setup. Independent audio switching can be achieved through the software, utilizing keyboard shortcuts (i.e., hotkeys), ensuring uninterrupted audio when switching between host devices.
Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application
Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:
Advanced Windows Layout Utility: Setup and save custom windows layouts.
MAC Address Pass-Through Utility: Improve network security.
USB Event Monitoring Utility: Track and log connected USB devices.
Wi-Fi Auto Switch Utility: Enable users to quickly access faster network speeds via wired LAN.
For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools
Hassle-Free Setup
The KVM switch is bus powered and features built-in USB-C and 3.5mm Audio Input/Output cables. This ensures compatibility and performance between the KVM switch, monitor, and peripherals - without the need to select and purchase the cables required for those connections.
Compatibility
The 2-port KVM switch is compatible with all operating systems, including Windows, macOS, ChromeOS, and Linux. The KVM works with all hardware platforms including Intel, AMD, and Apple M1/M2.
Intuitive Control
The KVM switch offers two options to switch between hosts - a remote push-button or hotkey commands, using the downloadable software. The remote push button includes a 1.5m cable for optimal placement in the setup. Independent audio switching can be achieved through the software, utilizing keyboard shortcuts (i.e., hotkeys), ensuring uninterrupted audio when switching between host devices.
Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application
Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:
Advanced Windows Layout Utility: Setup and save custom windows layouts.
MAC Address Pass-Through Utility: Improve network security.
USB Event Monitoring Utility: Track and log connected USB devices.
Wi-Fi Auto Switch Utility: Enable users to quickly access faster network speeds via wired LAN.
For more information and to download the StarTech.com Connectivity Tools application, please visit: www.startech.com/connectivity-tools