Skip to content

StarTech.com 2PORT-HDMI-SWITCH-8K

HDMI Switch, 2 In 1 Out HDMI 2.1 Switcher, HDR10+, 2-Port, 8K 60Hz/4K 120Hz

Mfr. Part #: 2PORT-HDMI-SWITCH-8K / RS Stock #: 73762705

StarTech.com

StarTech.com 2PORT-HDMI-SWITCH-8K

Mfr. Part #: 2PORT-HDMI-SWITCH-8K
RS Stock #: 73762705

Description

HDMI Switch, 2 In 1 Out HDMI 2.1 Switcher, HDR10+, 2-Port, 8K 60Hz/4K 120Hz

In Stock:

4

Price

Qty.

Standard Price

1

$96.15

5

$88.46

10

$81.73

100

$74.04

Additional Inventory

Can ship in 10 days:

96

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Audio Support
HDMI - 7.1 Channel Audio
Color
Black
Compatibility
No Drivers or Software required
Connector A
"2 - HDMI" ; "1 - USB Micro-B (5 pin) (Power"
Connector B
1 - HDMI
Dimensions
0.55 in H X 1.73 in W X 3.54 in L
Enclosure Type
Metal
Features
2-PORT 8K HDMI SWITCH: Connect two HDMI sources to a single HDMI display with support up to 8K 60Hz or 4K 144Hz/120Hz; HDR10+; Supports Dolby TrueHD/Atmos, DTS-HD Master Audio/DTS:X for high quality audio SWITCHING MODES: 8K HDMI Switcher supports automatic and manual switching; Auto mode automatically switches to the latest active source connection; Manually switch using the push button or the included remote control (batteries not incl.) HDMI 2.1 COMPATIBLE: 8K Video Switch supports HDMI variable refresh rate, auto low-latency mode, CEC, 7.1-channel audio, and HDCP 2.3/2.2/1.4; Automatic Video Switch is backwards compatible with HDMI 2.0 devices and lower resolutions; 48Gbps Bandwidth FLEXIBLE POWER OPTIONS: 2-in 1-out HDMI Switch is USB powered with an available 5V 1A USB port; If a USB port is unavailable, the 8K switch can also be powered with the included USB wall charger and 2.5ft (78cm) USB Micro-B power cable THOUGHTFUL DESIGN: Durable metal housing, included wall mount brackets, and rubber feet make this HDMI 2.1 Switch ideal for many installation environments; LEDs for checking port status and included IR remote for switching; No drivers or software required
Includes
HDMI Video Switch, Remote Control (Batteries Not Included), Mounting Kit, USB Wall Charger, USB Micro-B Power Cable, Rubber Feet, Quick-Start Guide
Input Connector
HDMI, USB Micro-B
Input Current
0.3 A
Interface
HDMI
Number of Ports
2
Power Source
AC Adapter Included
Supply Voltage
100 - 240 VAC
Type
2-Port 8K HDMI Switch
Video Input
HDMI
Video Output
HDMI
Weight
0.19180194 lbs

Overview

This 2-Port HDMI Video Switch enables two HDMI sources to connect to a single HDMI input on a display. 8K 60Hz Resolution The HDMI Switcher supports resolutions of up to 8K 60Hz. In addition, it supports lower resolutions at higher refresh rates, such as 4K 144Hz, 4K 120Hz, and 1080p 240Hz. This Video Switch is HDMI 2.1 complaint and supports features such as Variable Refresh Rate (VRR), Auto Low-Latency Mode (ALLM), and Consumer Electronics Control (CEC). It is backwards compatible with HDMI 2.0 (and lower) devices. Automatic or Manual Operation The 8K Video Switch features three options for selecting the source device. Automatic mode detects and selects the most recently activated source device or it will revert to the last active source device. Manual mode selects the desired port, using the push buttons, or with the included remote control (batteries not included). The remote control can enable or disable the automatic switching mode and it can disable the IR functionality. Flexible Installation Options Use the included USB wall charger and 2.5ft (78cm) USB Micro-B cable to power the unit. If a wall outlet is unavailable, the 8K Switch can be powered through a 5V 1A USB port as well. The included mounting kit and rubber feet enable versatile installation options. The metal housing enhances durability, making it suitable for installation and use in a variety of environments. This product is backed for 2-years by StarTech.com, including free 24/5 multi-lingual technical assistance.