Skip to content

Sta-Kon by ABB RA18-8

Nylon Insulated Ring Terminal Bolt Hole #8 22-16AWG Red Tin Plated, RA Series

Mfr. Part #: RA18-8 / RS Stock #: 72250442

Sta-Kon by ABB

Sta-Kon by ABB RA18-8

Mfr. Part #: RA18-8
RS Stock #: 72250442

Description

Nylon Insulated Ring Terminal Bolt Hole #8 22-16AWG Red Tin Plated, RA Series

In Stock:

855

Price

Qty.

Standard Price

1

$1.20

10

$1.04

25

$1.00

50

$0.95

100

$0.90

500

$0.84

1000

$0.72

Additional Inventory

On order:

700

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Straight
Color
Red
Insulation Type
Nylon
Primary Type
Ring
Special Features
Self-insulated with high dieletric-strength nylon sleeves. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep.
Stud Size
.164 in
Termination
Crimp
Type
Ring Tongue
UPC Code
786210803883
Wire Size
16-22 AWG