Skip to content

Sta-Kon by ABB RA18-516

Nylon Insulated Ring Terminal Bolt Hole5/16" 22-16 AWG Red Tin Plated

Mfr. Part #: RA18-516 / RS Stock #: 71109132

Sta-Kon by ABB

Sta-Kon by ABB RA18-516

Mfr. Part #: RA18-516
RS Stock #: 71109132

Description

Nylon Insulated Ring Terminal Bolt Hole5/16" 22-16 AWG Red Tin Plated

In Stock:

30

Price

Qty.

Standard Price

1

$1.97

10

$1.71

25

$1.64

50

$1.56

100

$1.48

500

$1.38

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Color
Red
Family Name
Sta-Kon and Catamount Terminal
Insulation Type
Nylon
Primary Type
Ring
Special Features
Self-insulated with high dieletric-strength nylon sleeves. An inner bronze insulation grip sleeve lengthens the flexing radius of the conductor and eliminates conductor creep.
Stud Size
.312 in
Termination
Crimp
Type
Ring Tongue
UPC Code
786210803975
Wire Size
16-22 AWG