Skip to content

Sta-Kon by ABB 18RA-14X

Ring Terminal, Expanded Vinyl, L 1.13", W .50", Hole 1/4", Red, Tin Plated

Mfr. Part #: 18RA-14X / RS Stock #: 71108831

Sta-Kon by ABB

Sta-Kon by ABB 18RA-14X

Mfr. Part #: 18RA-14X
RS Stock #: 71108831

Description

Ring Terminal, Expanded Vinyl, L 1.13", W .50", Hole 1/4", Red, Tin Plated

In Stock:

100

Price

Qty.

Standard Price

1

$2.00

10

$1.74

25

$1.67

50

$1.58

100

$1.50

500

$1.40

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Red
Family Name
Sta-Kon and Catamount Terminal
Insulation Type
Vinyl
Material
Copper
Primary Type
Ring
Special Features
Catalog numbers ending with the suffix X indicate an expanded insulation grip. This means a wider wire entry to accommodate heavy wall insulation. Ring terminals Won't fall free even if the mounting screw loosens.
Stud Size
.250 in
Termination
Crimp
Type
Ring Tongue
UPC Code
786210800974
Wire Size
16-22 AWG