Skip to content

Square D 9001SKR25BH13

Pushbutton, Non-Illumd Black Mush, Momentary, 1NO-1NC, 30mm, 10A, 600V

Mfr. Part #: 9001SKR25BH13 / RS Stock #: 70060437

Square D

Square D 9001SKR25BH13

Mfr. Part #: 9001SKR25BH13
RS Stock #: 70060437

Description

Pushbutton, Non-Illumd Black Mush, Momentary, 1NO-1NC, 30mm, 10A, 600V

Out of Stock

Price

Qty.

Standard Price

1

$148.38

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuator Color
Black
Actuator Type
Mushroom 57 mm
Bezel
Plastic
Body Style
Standard
Contact Form
1 CO
Contacts
Silver Alloy
Current Rating
10 A
Head Type
Round
Mounting Hole Size
30 mm
Mounting Type
Panel Mount
Operation
Momentary
Terminal Type
Screw Clamp
Type
Push Button
UPC Code
785901413240
Voltage Rating
600 V

Overview

The 30 mm Offer for Difficult Environments Dedicated to applications of heavy industry and infrastructure, the 30 mm offering guarantees you long-term reliability — thanks to the high quality and robustness of the operators and pilot lights, even in extreme environments. Easy to obtain everywhere in the world, easy to integrate and use, this offer is the perfect complement to your Human Machine Interface. Features
  • Fully Assembled Units
  • Heavy Duty Push Buttons, Selector Switches and Pilot Lights for Industrial Applications
  • CorrosionRresistant Construction
  • Rated for NEMA Types 4/4X/13 Environments without Boots
  • Oil Tight, Water Tight and Dust Tight
  • Contact Block Terminals Are at 20° Angle to Eliminate Interference with Other Contact Blocks Mounted in Tandem
  • Finger-Safe Terminals on Contact Blocks
  • UL Listed, CSA Certified and CE Marked
  • 30 mm Diameter Mounting Hole with Positioning Notch