Skip to content

Spectrol / Sfernice / Vishay 534-1-1-101

Potentiometer Wirewound 100 Ohms 10 Turns Pwr 2W Shaft Dia 0.2497 In 534 Series

Mfr. Part #: 534-1-1-101 / RS Stock #: 70219075

Spectrol / Sfernice / Vishay

Spectrol / Sfernice / Vishay 534-1-1-101

Mfr. Part #: 534-1-1-101
RS Stock #: 70219075

Description

Potentiometer Wirewound 100 Ohms 10 Turns Pwr 2W Shaft Dia 0.2497 In 534 Series

In Stock:

192

Price

Qty.

Standard Price

1

$21.32

5

$19.61

10

$18.12

20

$16.41

50

$15.14

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
534B1101JC
Dielectric Strength
1000 VAC
Element Material
Wirewound
Insulation Resistance
1,000 MOhms
Linearity
0.25 %
Maximum Operating Temperature
125 °C
Mechanical Angle
3600 °
Minimum Operating Temperature
-55 °C
Mounting Type
Bushing Mount
Number of Turns
10
Power Rating
2 W
Primary Type
Potentiometers
Resistance
100 Ohms
Resolution
0.06 %
Rotational Life
1000000 Revolutions
Shaft Diameter
0.2497 In.
Taper
Cermet Linear
Temperature Coefficient
±20 ppm/°C
Terminal Type
Brass Plated for Solderability
Termination
Solder Lugs
Tolerance
0.05 %
Torque
0.5 oz/in ; 0.9 lb/ft
Type
Rotary

Overview

strong>Vishay Spectrol 534 Series Wirewound Potentiometers
A Metric Alternative for Industrial Control Applications
Vishay Spectrol's 534 Series is rated for one million lifecycles and is intended for industrial control applications in end products including medical instruments, welding machines, wire-cutting machines, and virtually any industrial control system that requires a potentiometer with a metric shaft. With metric dimensions, a choice of accompanying dials, and available standard part configuration, the Vishay potentiometer serves as part of a complete positioning and sensing solution.

Features
?22.22 mm (0.875 in.) Diameter Potentiometer
?Special Shafts Up to 50.8 mm (2 in.)
?Rear Shaft Extensions
?Dual Gang Versions, 36.7 mm (1.445 in.) Length (Bush Mount)
?10 Turns
?1 Million Shaft Revolutions