Skip to content

Speco Technologies DM520P

PUSH TO TALK CB/HANDHELD MICROPHONE WITH PHONO PLUG

Mfr. Part #: DM520P / RS Stock #: 70146453

Speco Technologies

Speco Technologies DM520P

Mfr. Part #: DM520P
RS Stock #: 70146453

Description

PUSH TO TALK CB/HANDHELD MICROPHONE WITH PHONO PLUG

In Stock:

14

Price

Qty.

Standard Price

1

$18.48

5

$17.56

10

$17.19

25

$16.82

50

$16.45

100

$16.08

200

$15.71

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connection Style
Wired
Controls
Push-to-talk
For Use With
CB And Professional Communications
Impedance
500 ohm
Interface
Phono
Polarity
Omnidirectional
Type
Handheld
UPC Code
030519085212
Wire Length
6 ft

Overview

PUSH TO TALK HANDEHELD MICROPHONE
Our push-to-talk hand held microphone has a 5 wire system. It is ideal for CB and professional communications. It is manufactured with 500 ohms impedance. This model includes a 1/4" phono plug.

Features:

  • 5 wire
  • 500-Ohms impedance
  • For CB & professional communications
  • Push to talk
  • Unbalanced (TS) plug