Skip to content

Souriau-Sunbank by Eaton SC16ML1S18

UTS Series Size 16 Female Crimp Contact for use with Circular Connector

Mfr. Part #: SC16ML1S18 / RS Stock #: 70241674

Souriau-Sunbank by Eaton

Souriau-Sunbank by Eaton SC16ML1S18

Mfr. Part #: SC16ML1S18
RS Stock #: 70241674

Description

UTS Series Size 16 Female Crimp Contact for use with Circular Connector

In Stock:

33

Price

Qty.

Standard Price

1

$2.24

10

$1.95

25

$1.86

50

$1.77

100

$1.68

500

$1.57

1000

$1.34

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Socket
Primary Type
Sealed
Type
Socket
Wire Size
16 AWG

Overview

Trim Trio Stamped and Formed Contacts
A comprehensive range of crimp contacts suitable for any connector from the Trim Trio range of connectors, encompassing MSM-MSG -MB rectangular connectors, SMS Qikmate connectors, UTO - UTS - UTL - UTG and UTP - MBG series circular connectors. Featuring a copper alloy contact body and stainless steel outer spring.