Skip to content

Souriau-Sunbank by Eaton RM16M25K

Male #16 Machined crimp contact sealed, RM/RC Series

Mfr. Part #: RM16M25K / RS Stock #: 70315117

Souriau-Sunbank by Eaton

Souriau-Sunbank by Eaton RM16M25K

Mfr. Part #: RM16M25K
RS Stock #: 70315117

Description

Male #16 Machined crimp contact sealed, RM/RC Series

In Stock:

4842

Price

Qty.

Standard Price

1

$3.48

10

$3.20

25

$2.90

50

$2.68

100

$2.50

500

$2.19

1000

$1.95

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Pin
Primary Type
Sealed
Type
Pin
Wire Size
16-20 AWG

Overview

Souriau RC/RM Series - Machined AWG16 Crimp Contacts for Railway Connectors:

RC / RM #16 (1.6mm) screw machined contacts are snap-in pin and sockets for harsh environment industrial connectors. These contacts are suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series composed of #16 cavities. This contact concept give you an high flexibility to switch from a connector series to another without the need to change the crimping tools, that means no additional investment and no need a new qualification. Made from a high conductive copper alloy, RC / RM #16 (1.6mm) screw machined contacts are available with a wide range of plating to answer to all of you need in term of electrical performances: we propose gold, gold flash, tin over nickel plating options.

Heat-treated beryllium copper locking springs assure proper locking and alignment of contacts in the housing. RC socket contacts have a closed entry design to prevent probe damages. The features guarantee a high level of performances over the time. The RC / RM #16 (1.6mm) screw machined contacts are suitable for copper cores from AWG30 (0.05mm2) to AWG14 (2.5mm2) and also we propose coax options with RMDX and RCDX suitable for 50 or 75Ω, coaxial or twisted pair cable.


Features:
  • Suitable for UTS, UT0, UTG, UTL, UTP, SMS, MBG connector series
  • suitable for copper cores from AWG30 (0.05mm2) to AWG14 (2.5mm2)
  • Coax options with RMDX and RCDX suitable for 50 or 75Ω, coaxial or twisted pair cable
  • Different types of packaging compliant to all volumes of production
  • Machined crimp contact
  • Contact body: High conductive copper alloy
  • Plating: K (Std) Min. 0.4μm gold all over, over nickel
  • Current per contact max.: 15A according to NFF61030
  • Contact resistance: ≤ 3 MΩ
  • Contact retention in body: 110 N min.
  • Individual insertion force: 3.5 N max.
  • Individual withdrawal force: 0.55 N min
  • RC/RM machined contact size 16 can be used in any contact position UTS, UTO, VGE1 and 838 connectors