Skip to content

SolaHD SLD-15-3030-15T

Power Supply,AC-DC,15V@3A,-15V@3A,100-240V In,Open Frame,Linear,Silver Line

Mfr. Part #: SLD-15-3030-15T / RS Stock #: 70211593

SolaHD

SolaHD SLD-15-3030-15T

Mfr. Part #: SLD-15-3030-15T
RS Stock #: 70211593

Description

Power Supply,AC-DC,15V@3A,-15V@3A,100-240V In,Open Frame,Linear,Silver Line

Out of Stock

Price

Qty.

Standard Price

1

$248.27

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
Industrial control circuits, drives, CNC machinery, microprocessor circuits, analog circuits
Case Type
I3
Configuration
Open Frame
Input Frequency
47 to 63 Hz
Input Voltage
100 VAC ; 110 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-240 VAC
Line Regulation
0.05 %
Load Regulation
0.05 %
Mounting Type
Panel Mount
Number of Outputs
2
Operating Temperature
0 to 50 °F
Operation
Linear
Output Current
3 A
Output Voltage
15 VDC, -15 VDC [DELETE]
Primary Type
AC-DC
Product Header
Silver Line Series Linear Power Supply
Response Time
50 ms
Special Features
Remote Sense
Standards
UL Listed, CE Certified, CSA Approved
Type
Embedded

Overview

Silverline Series

Features and Benefits:
  • Easy-to-install screw terminal connections
  • Cover options
  • Industry standard footprint
  • Automatic resetting overload protection
  • Short circuit protected
  • Fast transient response
  • Tight Regulation: 0.10% Line and Load Combined
  • No Soldering Required
  • Terminal Block Connection
  • Built-In OVP on 5 V Models (Optional on 12 V, 15 V, 24 V)
  • Foldback Current Limiting
  • Form, Fit, Function Replacements for Most Major Manufacturers
  • UL Recognized, CSA Approval
  • Input Voltage: 100/120/220/230/240 AC Selectable
  • Input Frequency: 47-63 Hz
  • Remote Sensing
  • Operating Temperature: 0° to +50°C
  • EMI/RFI Meets FCC Class B and VDE 0871 for Class B
  • Shock Vibration Per Mil-STD-810C