Skip to content

SolaHD SDUCFRELAYCARD

UPS, CF Dry Contact I/O Relay Card, Surge Protection, DIN Rail, SDU AC-A Series

Mfr. Part #: SDUCFRELAYCARD / RS Stock #: 71004399

SolaHD

SolaHD SDUCFRELAYCARD

Mfr. Part #: SDUCFRELAYCARD
RS Stock #: 71004399

Description

UPS, CF Dry Contact I/O Relay Card, Surge Protection, DIN Rail, SDU AC-A Series

In Stock:

79

Price

Qty.

Standard Price

1

$342.16

10

$325.05

25

$307.94

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accessory Type
I/O Relay Card
For Use With
A Series SDU AC
Type
Network Communication Module

Overview

SolaHD - SDU Off-Line DIN Rail UPS Series: The SDU Off-Line DIN Rail UPS series combines an industry leading compact design with a wide operation temperature range and unique installation options. This cost effective protection solution provides ride through during brief power outages. This allows critical and sensitive equipment to safely shut down during extended power failure preventing costly data losses, work interruptions and equipment damage. These units include easy to wire screw terminations for critical devices needing battery back up such as computer-based control systems. Features:
  • Lightweight, compact industrial design
  • Wide operation temperature range (0-50°C)
  • Cold start capability
  • Phone/dataline surge protection
  • Software and cable included for easy installation
  • Simulated sinewave output
  • RS232 Communication Port
  • USB Communication Port (optional)
  • Form C Dry Contact Relay (optional)
  • Panel/Wall mounting brackets (optional)
  • Two-year warranty