Skip to content

SolaHD SDU500B

UPS, 120 VAC, 300 W, 500 VA, 120 VAC In, Hardwired Out, Hardwired In, 4 min.

Mfr. Part #: SDU500B / RS Stock #: 72332399

SolaHD

SolaHD SDU500B

Mfr. Part #: SDU500B
RS Stock #: 72332399

Description

UPS, 120 VAC, 300 W, 500 VA, 120 VAC In, Hardwired Out, Hardwired In, 4 min.

In Stock:

50

Price

Qty.

Standard Price

1

$466.04

3

$433.42

Additional Inventory

On order:

52

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backup Time
4 min
Capacity
500 mAh
Frequency
50/60 Hz
Input Connection
Hardwired [DELETE]
Input Type
Hardwired
IP Rating
IP20
Mounting Type
DIN Rail Mount
Number of Outputs
1
Output Connection
Hardwired
Output Type
Hardwired
Output Voltage
120 VAC
Power Rating
300 W ; 500 VA
Supply Voltage
120 VAC
Type
Industrial

Overview

The SolaHD SDU AC - B Series DIN Rail UPS combines an industry leading compact design with a wide operation temperature range, enhanced communication and unique installation options. The SDU Series provides economical protection from damaging impulses and power interruptions. These units include easy to wire screw terminations for critical devices needing battery back up such as computer based control systems.